Part Details for CRCW120610R0JNEAHP by Vishay Intertechnologies
Results Overview of CRCW120610R0JNEAHP by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW120610R0JNEAHP Information
CRCW120610R0JNEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW120610R0JNEAHP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24T7338
|
Newark | Res, Aec-Q200, Thick Film, 10R, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW120610R0JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0340 | Buy Now |
|
DISTI #
65AC3443
|
Newark | Res, Aec-Q200, Thick Film, 10R, 1206, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW120610R0JNEAHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3274 |
|
$0.0340 | Buy Now |
|
DISTI #
24T7338
|
Avnet Americas | - Tape and Reel (Alt: 24T7338) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000 Partner Stock |
|
$0.0340 / $0.0410 | Buy Now |
|
DISTI #
65AC3443
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 65AC3443) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3274 Partner Stock |
|
$0.0480 / $0.2200 | Buy Now |
|
DISTI #
CRCW120610R0JNEAHP
|
Avnet Americas | - Tape and Reel (Alt: CRCW120610R0JNEAHP) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0431 | Buy Now |
|
|
ComSIT USA | HIGH POWER THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
WRC55746
|
Rutronik | HP1206 10R 5% 0,75W HIGHPOWER RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0414 / $0.0478 | Buy Now |
|
DISTI #
CRCW120610R0JNEAHP
|
Avnet Abacus | (Alt: CRCW120610R0JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 25000 |
|
Buy Now | |
|
DISTI #
CRCW120610R0JNEAHP
|
Avnet Asia | (Alt: CRCW120610R0JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 10 750mW 200ppm/ Thick Film Resistor 5% 1206 Chip Resistor - Surface Mount RoHS | 7290 |
|
$0.0280 / $0.0544 | Buy Now |
US Tariff Estimator: CRCW120610R0JNEAHP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW120610R0JNEAHP
CRCW120610R0JNEAHP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW120610R0JNEAHP Part Data Attributes
|
|
CRCW120610R0JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120610R0JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Rated Ac Voltage(V): 200 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 3.1 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 200 V |
Alternate Parts for CRCW120610R0JNEAHP
This table gives cross-reference parts and alternative options found for CRCW120610R0JNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120610R0JNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW120610R0JNECHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW120610R0JNEAHP vs CRCW120610R0JNECHP |
CRCW120610R0JNEAHP Frequently Asked Questions (FAQ)
-
The thermal resistance of the CRCW120610R0JNEAHP is 350°C/W, which is typical for a 1206-sized chip resistor.
-
Yes, the CRCW120610R0JNEAHP is suitable for high-frequency applications due to its low inductance and high-frequency stability.
-
Yes, the CRCW120610R0JNEAHP is rated for operation up to 155°C, making it suitable for high-temperature environments.
-
Yes, the CRCW120610R0JNEAHP is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The power rating of the CRCW120610R0JNEAHP is 0.25W, which is typical for a 1206-sized chip resistor.