If you like Findchips… You will love Findchips PRO. Try it Now.

CRCW12061M00FKEA

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Choose Manufacturer
Price Range $0.0690 / $0.2300

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
CR1206TT100V1M+/-1% Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Precision Resistive Products Inc CRCW12061M00FKEA vs CR1206TT100V1M+/-1%
232272471005 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs 232272471005
232272481005 Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs 232272481005
232272911005 Resistors RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1000000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs 232272911005
RC1206FR-131M Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs RC1206FR-131M
RC1206FR-101M Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs RC1206FR-101M
AR1206FR-071ML Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs AR1206FR-071ML
AR1206FR-071M Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs AR1206FR-071M
9C12063A1004FKPFT Resistors Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW12061M00FKEA vs 9C12063A1004FKPFT

Global Popularity

Popularity in Resistors

Popularity in Fixed Resistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. India
    100
  • 2. China
    96
  • 3. Canada
    95
  • 4. Vietnam
    87
  • 5. Egypt
    84
  • 6. United States
    84
  • 7. Greece
    77
  • 8. Japan
    76
  • 9. Guyana
    75
  • 10. Gambia
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • High Voltage Input (184Vac…707Vac) to 12V@1A, 3.3V@100mA Non-isolated Flyback Reference Design
    PMP8678: The UCC28720 is a quasi resonant controller and is specialized to drive high voltage BJTs. When the drain voltage is higher than 1KV, BJTs are the best choice for low to mid power flyback converters. In this case two voltages are supplied: 12V@1A and 3.3V@100mA.
  • Forward converter with Universal input driving 2x6 LEDs
    PMP7762: PMP7762 is an offline LED driver with TRIAC dimming. It has short circuit protection as well as op amp control for dimming. It uses 2 op amp control for each LED string to ensure that current in the LED strings match. LM3445 includes a bleeder circuit to ensure proper triac operation by allowing current flow while the line voltage is low to enable proper firing of the triac.
  • 65W High-efficiency CoC-5 tier2/DOE Level VI AC Adapter
    TIDA-00519: This is a high efficiency 65W AC/DC design for a Universal input (85Vac to 265Vac) to 19.5V @3.33A output exceeding CoC-5 Tier2 and DOE Level VI requirements for external power supplies using the LM5023 Quasi-Resontant Flyback Controller with UCC24630 Synchronous Rectification Controller and CSD19531Q5A MOSFET. Additionally the LM8364 reset controller is used to provide input line AC UVLO protection. As seen at APEC
  • 100-240VAC Input, 60W, 2-string, PWM Dimmable LED Driver Reference Design
    PMP6024: PMP6024 is an offline, LED driver circuit consisting of an isolated, power-factor corrected, constant output voltage flyback converter followed by two DC/DC buck LED current controllers. It is suitable for indoor or outdoor area lighting applications of 3500-5000 lumens (depending upon LED selection). LED brightness is controlled by a 3.3V, 10kHz PWM signal which is converted to a DC level adjustment of the LED string currents avoiding PWM modulation of the light output.
  • High Voltage Input (184Vac…707Vac) to 12V@1A, 3.3V@100mA Non-isolated Flyback Reference Design
    PMP8678.1: The UCC28720 is a quasi resonant controller and is specialized to drive high voltage BJTs. When the drain voltage is higher than 1KV, BJTs are the best choice for low to mid power flyback converters. In this case two voltages are supplied: 12V@1A and 3.3V@100mA.
  • 85-480VAC Input, Triple Ouput (12V/0.7A) AC/DC Flyback Reference Design
    PMP10344: This reference design generates three separate isolated 12V/0.77A outputs from either an 85-265VAC single phase input or a 200-480VAC-LL three phase input. The UCC28700 controls a flyback converter power stage. The primary side regulation feature of the UCC28700 eliminates the need for an optocoupler, reducing cost and complexity. The three outputs are isolated from each other and can be stacked in series to generate higher output voltages.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →