Part Details for CRCW120620R0FKEAHP by Vishay Intertechnologies
Results Overview of CRCW120620R0FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW120620R0FKEAHP Information
CRCW120620R0FKEAHP by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW120620R0FKEAHP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AC3453
|
Newark | Res, Aec-Q200, Thick Film, 20R, 1206, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW120620R0FKEAHP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4373 |
|
$0.0970 / $0.2600 | Buy Now |
|
DISTI #
24T7370
|
Newark | Res, Aec-Q200, Thick Film, 20R, 1206, Resistance:20Ohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW120620R0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
|
DISTI #
65AC3453
|
Avnet Americas | SMD Chip Resistor, 20 ohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film (Double Sided) - Product that comes on tape, but is not reeled (Alt: 65AC3453) COO: Israel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 4373 Partner Stock |
|
$0.0570 / $0.2600 | Buy Now |
|
DISTI #
CRCW120620R0FKEAHP
|
Avnet Americas | SMD Chip Resistor, 20 ohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film (Double Sided) - Tape and Reel (Alt: CRCW120620R0FKEAHP) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0342 / $0.0474 | Buy Now |
|
DISTI #
CRCW120620R0FKEAHP
|
TME | Resistor: thick film, SMD, 1206, 20Ω, 750mW, ±1%, 200V, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0199 / $0.0242 | RFQ |
|
DISTI #
CRCW120620R0FKEAHP
|
Avnet Abacus | SMD Chip Resistor 20 ohm 1 750 mW 1206 3216 Metric Thick Film Double Sided (Alt: CRCW120620R0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CRCW120620R0FKEAHP
|
Avnet Asia | SMD Chip Resistor, 20 ohm, ? 1%, 750 mW, 1206 [3216 Metric], Thick Film (Double Sided) (Alt: CRCW120620R0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 20 750mW 100ppm/ Thick Film Resistor 1% 1206 Chip Resistor - Surface Mount RoHS | 40 |
|
$0.0932 / $0.1774 | Buy Now |
US Tariff Estimator: CRCW120620R0FKEAHP by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRCW120620R0FKEAHP
CRCW120620R0FKEAHP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRCW120620R0FKEAHP Part Data Attributes
|
|
CRCW120620R0FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120620R0FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | RATED AC VOLTAGE(V): 200 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 mm | |
| Package Length | 3.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.6 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 20 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for CRCW120620R0FKEAHP
This table gives cross-reference parts and alternative options found for CRCW120620R0FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120620R0FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW120620R0FKECHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRCW120620R0FKEAHP vs CRCW120620R0FKECHP |
CRCW120620R0FKEAHP Frequently Asked Questions (FAQ)
-
The power rating of the CRCW120620R0FKEAHP resistor is 0.125W.
-
Yes, the CRCW120620R0FKEAHP resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The operating temperature range of the CRCW120620R0FKEAHP resistor is -55°C to 155°C.
-
Yes, the CRCW120620R0FKEAHP resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the CRCW120620R0FKEAHP resistor is 1%.