Part Details for CRD16CM0SB by C&K
Overview of CRD16CM0SB by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CRD16CM0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0260
|
Newark | Coded Rotary Switches Hex Comp Fl Act |C&k Components CRD16CM0SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$11.2500 / $12.9900 | Buy Now |
DISTI #
CKN6176-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.4VA 20V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2024 In Stock |
|
$5.6187 / $8.8800 | Buy Now |
DISTI #
611-CRD16CM0SB
|
Mouser Electronics | Coded Rotary Switches HEX COMP FL ACT RoHS: Compliant | 28 |
|
$5.6100 / $7.5000 | Buy Now |
|
Future Electronics | CRD Series PC SMT Termination 10 mm DIP Coded Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1530 Package Multiple: 45 Container: Tube | 0Tube |
|
$6.1100 / $6.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.3100 | Buy Now |
|
Quest Components | CODED ROTARY DIP SWITCH, 10 MM, 16 POSITION, SURFACE MOUNT | 18 |
|
$6.5813 / $13.1625 | Buy Now |
|
Quest Components | CODED ROTARY DIP SWITCH, 10 MM, 16 POSITION, SURFACE MOUNT | 8 |
|
$4.5150 / $9.0300 | Buy Now |
DISTI #
000000000002422079
|
Sager | Coded Rotary Switches HEX COMP FL ACT Min Qty: 45 | 0 |
|
$7.4900 | Buy Now |
Part Details for CRD16CM0SB
CRD16CM0SB CAD Models
CRD16CM0SB Part Data Attributes
|
CRD16CM0SB
C&K
Buy Now
Datasheet
|
Compare Parts:
CRD16CM0SB
C&K
ROTARY SWITCH,STRAIGHT,HEX,16,SURFACE MOUNT TERMINAL,ROTARY SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 10 mm | |
Body Color | BLACK | |
Body Height | 6.51 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |