Part Details for CRD3-FREQB-QST by API Technologies Corp
Overview of CRD3-FREQB-QST by API Technologies Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CRD3-FREQB-QST
CRD3-FREQB-QST CAD Models
CRD3-FREQB-QST Part Data Attributes
|
CRD3-FREQB-QST
API Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
CRD3-FREQB-QST
API Technologies Corp
Rectangular Type Dielectric Resonator, 300MHz Min, 3000MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | RECTANGULAR TYPE | |
Dielectric Constant | 88 | |
Frequency Tolerance (MHz) | 30 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Physical Dimension | B3.97XH3.97 (mm)/B0.156XH0.156 (inch) | |
Surface Mount | YES |