Part Details for CRE22F4BBBNE by The Cherry Corporation
Overview of CRE22F4BBBNE by The Cherry Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRE22F4BBBNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | CR Series 20 A Non Lighted SPST On-Off Quick Connect Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4800 / $1.5700 | Buy Now |
|
Quest Components | 9 |
|
$1.4800 / $1.8500 | Buy Now |
Part Details for CRE22F4BBBNE
CRE22F4BBBNE CAD Models
CRE22F4BBBNE Part Data Attributes:
|
CRE22F4BBBNE
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
CRE22F4BBBNE
The Cherry Corporation
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curve-two Color Red Mold Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVE-TWO COLOR RED MOLD | |
Body Breadth | 14.1 mm | |
Body Height | 18.4 mm | |
Body Length or Diameter | 31.8 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for CRE22F4BBBNE
This table gives cross-reference parts and alternative options found for CRE22F4BBBNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRE22F4BBBNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRE22F4BBBNW | Rocker Switch, SPST, Latched, Quick Connect Terminal, Curve-two Color Red Mold Actuator, Panel Mount, ROHS COMPLIANT | The Cherry Corporation | CRE22F4BBBNE vs CRE22F4BBBNW |