-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 16.9ohm, SURFACE MOUNT, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRG0201F16R9-ND
|
DigiKey | RES SMD 16.9 OHM 1% 1/20W 0201 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0201 - 16.9 ohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0107 / $0.0225 | Buy Now |
DISTI #
1-2176067-2
|
Avnet Abacus | SMD Chip Resistor, 16.9 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 1-2176067-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
DISTI #
2116105
|
element14 Asia-Pacific | RES, 16R9, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0103 / $0.0257 | Buy Now |
DISTI #
2116105
|
Farnell | RES, 16R9, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.0112 / $0.0212 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0201 - 16.9 ohm (+/-) 1% - 1/20 W - 25V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0107 / $0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRG0201F16R9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0201F16R9
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 16.9ohm, SURFACE MOUNT, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CRG0201F16R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0201F16R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-1316R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F16R9 vs AC0201FR-1316R9L |
RMCS0201FG16R9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | CRG0201F16R9 vs RMCS0201FG16R9-HP |
AC0201FR-1016R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CRG0201F16R9 vs AC0201FR-1016R9L |
RK73H1HTTCD16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F16R9 vs RK73H1HTTCD16R9F |
WR02X16R9FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | CRG0201F16R9 vs WR02X16R9FDL |
RMGW06-16R9FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F16R9 vs RMGW06-16R9FPA |
RMCS0201FT16R9-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | CRG0201F16R9 vs RMCS0201FT16R9-HP |
RMSW06-16R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | CRG0201F16R9 vs RMSW06-16R9FB |
CR0201F16R9D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | CRG0201F16R9 vs CR0201F16R9D50 |
RK73H1HTBK16R9F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CRG0201F16R9 vs RK73H1HTBK16R9F |