Part Details for CRG0402F75R by TE Connectivity
Results Overview of CRG0402F75R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRG0402F75R Information
CRG0402F75R by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRG0402F75R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W7507
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 75 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity CRG0402F75R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10197 |
|
$0.0080 / $0.0120 | Buy Now |
|
DISTI #
20R1155
|
Newark | Surface Mount Thick Film Resistor, Crg Series, 75 Ohm, 63 Mw, - 1%, 50 V, 0402 [1005 Metric] |Neohm Te Connectivity CRG0402F75R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
CRG0402F75R
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: CRG0402F75R) COO: United States of America (the) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
9-1622826-6
|
Avnet Americas | SMD Chip Resistor, 75 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-1622826-6) COO: Thailand RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0019 / $0.0023 | Buy Now |
|
DISTI #
9-1622826-6
|
Avnet Abacus | SMD Chip Resistor 75 Ohm 1 63 mW 0402 1005 Metric Thick Film High Power (Alt: 9-1622826-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 110000 |
|
Buy Now | |
|
|
New Advantage Corporation | RES SMD 0402 75R0 1% 0.063W 100ppm T&R, 9-1622826-6 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0035 / $0.0038 | Buy Now |
US Tariff Estimator: CRG0402F75R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRG0402F75R
CRG0402F75R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRG0402F75R Part Data Attributes
|
|
CRG0402F75R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG0402F75R
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 25 Weeks, 2 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | LASER TRIMMABLE | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 mm | |
| Package Length | 1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 0.5 mm | |
| Packing Method | TR | |
| Physical Dimension | 1mm x .5mm x .35mm | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 75 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 50 V |
Alternate Parts for CRG0402F75R
This table gives cross-reference parts and alternative options found for CRG0402F75R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG0402F75R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCR01MZPF75R0 | ROHM Semiconductor | $0.0071 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs MCR01MZPF75R0 |
| RMEA0402FT75R0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs RMEA0402FT75R0-HP |
| CR-02FAB---75R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs CR-02FAB---75R |
| AS02FVE0750A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs AS02FVE0750A |
| SR04X75R0FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs SR04X75R0FGL |
| RCA040275R1%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CRG0402F75R vs RCA040275R1%100ET6E3 |
| CR-02FPC---75RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs CR-02FPC---75RAC |
| 232270687509 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRG0402F75R vs 232270687509 |
| AF0402FR-1375RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | CRG0402F75R vs AF0402FR-1375RL |
| RMC1/16SK75R0FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CRG0402F75R vs RMC1/16SK75R0FTH |
CRG0402F75R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRG0402F75R is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CRG0402F75R is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
-
The maximum operating voltage for CRG0402F75R is 50V DC.
-
Yes, CRG0402F75R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, CRG0402F75R is available in tape and reel packaging for automated assembly, with a minimum order quantity of 10,000 pieces.