Part Details for CRGH0805F412R by TE Connectivity
Results Overview of CRGH0805F412R by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGH0805F412R Information
CRGH0805F412R by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGH0805F412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X6124
|
Newark | Crgh0805 1% 412R 0.33W/ Rel |Te Connectivity Neohm CRGH0805F412R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now |
|
DISTI #
5-1879509-7
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 1%, 330 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: 5-1879509-7) COO: United States of America (the) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.0092 / $0.0126 | Buy Now |
|
DISTI #
279-CRGH0805F412R
|
Mouser Electronics | Thick Film Resistors - SMD CRGH0805 1% 412R 0.33W RoHS: Compliant | 0 |
|
$0.0140 / $0.1700 | Order Now |
|
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 412 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.0098 / $0.0157 | Buy Now |
|
DISTI #
5-1879509-7
|
Avnet Abacus | SMD Chip Resistor 412 Ohm 1 330 mW 0805 2012 Metric Thick Film High Power (Alt: 5-1879509-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Master Electronics | Thick Film Resistor - SMD 0805 - 412 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel COO: United States RoHS: Compliant | 0 |
|
$0.0098 / $0.0157 | Buy Now |