Part Details for CRGP1206F10K by TE Connectivity
Results Overview of CRGP1206F10K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP1206F10K Information
CRGP1206F10K by TE Connectivity is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGP1206F10K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AC3884
|
Newark | Res, 10K, 1%, 0.5W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200Vrohs Compliant: Yes |Te Connectivity CRGP1206F10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3488 |
|
$0.0250 | Buy Now |
|
DISTI #
73AC3885
|
Newark | Res, 10K, 1%, 0.5W, 1206, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:200Vrohs Compliant: Yes |Te Connectivity CRGP1206F10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0460 | Buy Now |
|
DISTI #
73AC3884
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC3884) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3508 Partner Stock |
|
$0.0530 / $0.2500 | Buy Now |
|
DISTI #
3-2176328-7
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 3-2176328-7) COO: Thailand RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0344 / $0.0376 | Buy Now |
|
|
TE Connectivity | CRGP 1206 10K 1% Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP1206F10K | Internal Number: 3-2176328-7 | TE Connectivity RoHS: Compliant Min Qty: 1 | 21373 |
|
$0.0800 / $0.1000 | Buy Now |
|
DISTI #
CRGP1206F10K
|
TME | Resistor: thick film, SMD, 1206, 10kΩ, 500mW, ±1%, CRGP Min Qty: 5000 | 0 |
|
$0.0367 | RFQ |
|
DISTI #
3-2176328-7
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 1 500 mW 1206 3216 Metric Thick Film Pulse Withstanding (Alt: 3-2176328-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 500mW 10k 200V 100ppm/ Thick Film Resistor 1% 1206 Chip Resistor - Surface Mount RoHS | 5 |
|
$0.1620 | Buy Now |
US Tariff Estimator: CRGP1206F10K by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRGP1206F10K
CRGP1206F10K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRGP1206F10K Part Data Attributes
|
|
CRGP1206F10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F10K
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | TE Connectivity | |
| Construction | Rectangular | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 mm | |
| Package Length | 3.1 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Package Width | 1.55 mm | |
| Packing Method | TR | |
| Physical Dimension | 3.1mm x 1.55mm x .55mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 10000 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for CRGP1206F10K
This table gives cross-reference parts and alternative options found for CRGP1206F10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP1206F10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCWF12P1002FTL | SPC Multicomp | $0.0181 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs MCWF12P1002FTL |
| RAG06K103FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs RAG06K103FT |
| RMCA1206FT10K0-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs RMCA1206FT10K0-HP |
| RAG06K103FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs RAG06K103FCG |
| CAR12F1002CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs CAR12F1002CT-H |
| FPS06FW-1002-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs FPS06FW-1002-MD |
| RMCH32K103FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs RMCH32K103FB |
| CR-06FHA---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs CR-06FHA---10K |
| FPS06FV-1002-M | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | CRGP1206F10K vs FPS06FV-1002-M |
| ST1206F10KP050.5W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | CRGP1206F10K vs ST1206F10KP050.5W |
CRGP1206F10K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGP1206F10K is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CRGP1206F10K is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CRGP1206F10K is 50V.
-
Yes, CRGP1206F10K is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, CRGP1206F10K is available in tape and reel packaging for automated assembly.