Part Details for CRH01(TE85L,Q,M) by Toshiba America Electronic Components
Results Overview of CRH01(TE85L,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRH01(TE85L,Q,M) Information
CRH01(TE85L,Q,M) by Toshiba America Electronic Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN55LVDS31W | Texas Instruments | Quad LVDS Transmitter 16-CFP -55 to 125 | |
| SNJ55LVDS32FK | Texas Instruments | Quad LVDS Receiver 20-LCCC -55 to 125 | |
| V62/06677-01XE | Texas Instruments | Enhanced Product 10:1 Lvds Serdes Transmitter 100-660 Mbps 28-SSOP -55 to 125 |
Price & Stock for CRH01(TE85L,Q,M)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AC8476
|
Newark | X35 Pb-Free Rectifier, S-Flat, Moq=3000, Vrrm=200V, P=0.07W Rohs Compliant: Yes |Toshiba CRH01(TE85L, Q,M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 105000 |
|
$0.0970 | Buy Now |
|
DISTI #
09AK1409
|
Newark | Rectifier Diode, 200V, 1A, Smd, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:35Ns, Forward Surge Current:15A, Diode Case Style:Sod-123Frohs Compliant: Yes |Toshiba CRH01(TE85L, Q,M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 859 |
|
$0.1240 | Buy Now |
|
DISTI #
CRH01(TE85L,Q,M)
|
Avnet Americas | Diode Switching 200V 1A 2-Pin S-FLAT T/R - Tape and Reel (Alt: CRH01(TE85L,Q,M)) COO: Malaysia RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 105000 |
|
$0.0967 | Buy Now |
|
DISTI #
09AK1409
|
Avnet Americas | Diode Switching 200V 1A 2-Pin S-FLAT T/R (Alt: 09AK1409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.1330 / $0.3760 | Buy Now |
|
DISTI #
CRH01(TE85L,Q,M)
|
Avnet Asia | Diode Switching 200V 1A 2-Pin S-FLAT T/R (Alt: CRH01(TE85L,Q,M)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.1198 / $0.1295 | Buy Now |
|
DISTI #
CRH01(TE85L,Q,M)
|
EBV Elektronik | Diode Switching 200V 1A 2Pin SFLAT TR (Alt: CRH01(TE85L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: CRH01(TE85L,Q,M) by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRH01(TE85L,Q,M)
CRH01(TE85L,Q,M) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRH01(TE85L,Q,M) Part Data Attributes
|
|
CRH01(TE85L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRH01(TE85L,Q,M)
Toshiba America Electronic Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode
|
| Part Life Cycle Code | Active | |
| Package Description | S-Flat, 3-2a1a, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 16 Weeks | |
| Application | Efficiency | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.98 V | |
| JESD-30 Code | R-PDSO-F2 | |
| Non-rep Pk Forward Current-Max | 15 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for CRH01(TE85L,Q,M)
This table gives cross-reference parts and alternative options found for CRH01(TE85L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH01(TE85L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EU2Z(Z) | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | CRH01(TE85L,Q,M) vs EU2Z(Z) |
| CRH01(TE85LQ) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | CRH01(TE85L,Q,M) vs CRH01(TE85LQ) |
| MA22F200G | Panasonic Electronic Components | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MINI2-F2, 2 PIN | CRH01(TE85L,Q,M) vs MA22F200G |
CRH01(TE85L,Q,M) Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for CRH01 is -40°C to 125°C.
-
Yes, CRH01 is designed to operate in humid environments, but it's recommended to follow the recommended storage and operating conditions to ensure reliability.
-
The maximum allowable voltage for CRH01 is 1.5 times the rated voltage, but it's recommended to operate within the specified voltage range for reliable operation.
-
It's recommended to follow standard ESD protection procedures, such as using an ESD wrist strap or mat, and handling the device in a static-free environment.
-
Yes, CRH01 is designed for high-frequency applications, but it's recommended to follow the recommended operating conditions and consider the device's frequency characteristics.