Part Details for CRHV2510AF1G00KKTT by Vishay Techno
Overview of CRHV2510AF1G00KKTT by Vishay Techno
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRHV2510AF1G00KKTT
CRHV2510AF1G00KKTT CAD Models
CRHV2510AF1G00KKTT Part Data Attributes
|
CRHV2510AF1G00KKTT
Vishay Techno
Buy Now
Datasheet
|
Compare Parts:
CRHV2510AF1G00KKTT
Vishay Techno
RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 2500 V |
Alternate Parts for CRHV2510AF1G00KKTT
This table gives cross-reference parts and alternative options found for CRHV2510AF1G00KKTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2510AF1G00KKTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2510AE1G00KKN1 | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF1G00KKTT vs CRHV2510AE1G00KKN1 |
CRHV2510CE1G00KKSF | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF1G00KKTT vs CRHV2510CE1G00KKSF |
CRHV2510CF1G00KKSW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF1G00KKTT vs CRHV2510CF1G00KKSW |
CRHV2510CF1G00KKTW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRHV2510AF1G00KKTT vs CRHV2510CF1G00KKTW |
CRHV2510AF1G00KKSB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF1G00KKTT vs CRHV2510AF1G00KKSB |
CRHV2510CF1G00KKTB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 10 %, 100 ppm, 1000000000 ohm, SURFACE MOUNT, 2510, CHIP | Vishay Techno | CRHV2510AF1G00KKTT vs CRHV2510CF1G00KKTB |
CRHV2510BE1G00KKFW | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 1000000000ohm, 2500V, 10% +/-Tol, -100,100ppm/Cel, 2510, | Vishay Intertechnologies | CRHV2510AF1G00KKTT vs CRHV2510BE1G00KKFW |