Part Details for CRHV2512AF150MFKET by Vishay Intertechnologies
Results Overview of CRHV2512AF150MFKET by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRHV2512AF150MFKET Information
CRHV2512AF150MFKET by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRHV2512AF150MFKET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CRHV2512AF150MFKET
|
Avnet Americas | - Bulk (Alt: CRHV2512AF150MFKET) COO: Israel Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8750 / $3.3241 | Buy Now |
US Tariff Estimator: CRHV2512AF150MFKET by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRHV2512AF150MFKET
CRHV2512AF150MFKET CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRHV2512AF150MFKET Part Data Attributes
|
|
CRHV2512AF150MFKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRHV2512AF150MFKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.635 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150000000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 3000 V |
Alternate Parts for CRHV2512AF150MFKET
This table gives cross-reference parts and alternative options found for CRHV2512AF150MFKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRHV2512AF150MFKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRHA2512AF150MFKE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRHV2512AF150MFKET vs CRHA2512AF150MFKE5 |
| CRHV2512AF150MFKTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512AF150MFKTB |
| CRHV2512AC150MFKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512AC150MFKNT |
| CRHV2512AF150MFKTT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512AF150MFKTT |
| CRHV2512AF150MFKTW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRHV2512AF150MFKET vs CRHV2512AF150MFKTW |
| CRHV2512AF150MFKSW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512AF150MFKSW |
| CRHA2512AF150MFKET | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CRHV2512AF150MFKET vs CRHA2512AF150MFKET |
| CRHV2512AF150MFKSB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512AF150MFKSB |
| CRHV2512BE150MFKS5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512BE150MFKS5 |
| CRHV2512CB150MFKNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000000ohm, 3000V, 1% +/-Tol, -100,100ppm/Cel, 2512, | CRHV2512AF150MFKET vs CRHV2512CB150MFKNT |