Part Details for CRS1206AJW-100ELF by Bourns Inc
Overview of CRS1206AJW-100ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50295-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50295-5100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50351-1100ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, Card Connector Style, 100 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for CRS1206AJW-100ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8763
|
Newark | Res, 10R, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Crs-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CRS1206AJW-100ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2490 |
|
$0.0660 / $0.1040 | Buy Now |
DISTI #
46AC0557
|
Newark | Res, 10R, 5%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:10Ohm, Product Range:Crs-A Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CRS1206AJW-100ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
52AC3756
|
Newark | Res, 10R, 5%, 0.5W, 1206, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Product Range:Crs-A Series, Voltage Rating:200V Rohs Compliant: Yes |Bourns CRS1206AJW-100ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0560 | Buy Now |
DISTI #
CRS1206AJW-100ELFCT-ND
|
DigiKey | RES 10 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5209 In Stock |
|
$0.0307 / $0.2700 | Buy Now |
DISTI #
CRS1206AJW-100ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206AJW-100ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0348 | Buy Now |
DISTI #
652-CRS1206AJW100ELF
|
Mouser Electronics | Thick Film Resistors - SMD 10 ohm 5% 1/2W TC200 | 7179 |
|
$0.0300 / $0.2700 | Buy Now |
|
Onlinecomponents.com | ResHighSurgeA 1206 10R 5% 500mW TC200 RoHS: Compliant | 0 |
|
$0.0310 / $0.0383 | Buy Now |
DISTI #
CRS1206AJW-100ELF
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge High Power - Tape and Reel (Alt: CRS1206AJW-100ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601722055
|
Chip1Stop | Surface Mount Resistor | 20000 |
|
$0.0238 / $0.0239 | Buy Now |
DISTI #
C1S134601107520
|
Chip1Stop | Res Thick Film 1206 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 185 |
|
$0.0406 / $0.0507 | Buy Now |
Part Details for CRS1206AJW-100ELF
CRS1206AJW-100ELF CAD Models
CRS1206AJW-100ELF Part Data Attributes
|
CRS1206AJW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS1206AJW-100ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRS1206AJW-100ELF
This table gives cross-reference parts and alternative options found for CRS1206AJW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS1206AJW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGH1206J10R | Fixed Resistor, Thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRS1206AJW-100ELF vs CRGH1206J10R |
ESR18EZPJ100 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | CRS1206AJW-100ELF vs ESR18EZPJ100 |
FPF06JV-100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRS1206AJW-100ELF vs FPF06JV-100 |
MC1206B-100-JTW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRS1206AJW-100ELF vs MC1206B-100-JTW |
NS06W2J0100T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRS1206AJW-100ELF vs NS06W2J0100T5E |
FPF06JW-100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRS1206AJW-100ELF vs FPF06JW-100 |
CR1206J10RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRS1206AJW-100ELF vs CR1206J10RD500.5W |
WHPC1206-10RJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRS1206AJW-100ELF vs WHPC1206-10RJT5 |
MC1206B-100-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRS1206AJW-100ELF vs MC1206B-100-JTQ |
CRS1206-JW-10RELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Bourns Inc | CRS1206AJW-100ELF vs CRS1206-JW-10RELF |