Part Details for CRS2512-FW-3R30ELF by Bourns Inc
Results Overview of CRS2512-FW-3R30ELF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRS2512-FW-3R30ELF Information
CRS2512-FW-3R30ELF by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRS2512-FW-3R30ELF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AK8331
|
Newark | Res, 3R3, 1%, 2W, Thick Film, 2512, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2512-FW-3R30ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.2420 / $0.2640 | Buy Now |
|
DISTI #
42Y0217
|
Newark | Resistor, Thick Film, 3R3, 1%, 2512, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Crs Series Rohs Compliant: Yes |Bourns CRS2512-FW-3R30ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.1870 | Buy Now |
|
DISTI #
40Y9565
|
Newark | Res, 3.3R, 1%, 2W, Thick Film, 2512, Resistance:3.3Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge, Voltage Rating:300Vrohs Compliant: Yes |Bourns CRS2512-FW-3R30ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2560 | Buy Now |
|
DISTI #
33AK8331
|
Avnet Americas | SMD Chip Resistor, 3.3 ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 33AK8331) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1970 Partner Stock |
|
$0.3000 / $0.7350 | Buy Now |
|
DISTI #
42Y0217
|
Avnet Americas | SMD Chip Resistor, 3.3 ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge - Product that comes on tape, but is not reeled (Alt: 42Y0217) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8 Partner Stock |
|
$0.3020 / $0.7370 | Buy Now |
|
DISTI #
CRS2512-FW-3R30ELF
|
Avnet Americas | SMD Chip Resistor, 3.3 ohm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: CRS2512-FW-3R30ELF) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.2071 | Buy Now |
|
DISTI #
70484596
|
RS | CRS SERIES ANTI-SURGE RESISTOR 2512 CASE 3.3OHMS 2W +/-200PPM/DEGC Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4660 / $0.5480 | RFQ |
|
DISTI #
CRS2512-FW-3R30ELF
|
Avnet Abacus | SMD Chip Resistor 33 ohm 1 2 W 2512 6432 Metric Thick Film AntiSurge - Tape and Reel (Alt: CRS2512-FW-3R30ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
CRS2512-FW-3R30ELF
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6838 |
|
$0.1600 / $0.2770 | Buy Now |
|
|
LCSC | 2W 3.3 200ppm/ Thick Film Resistor 1% 2512 Chip Resistor - Surface Mount RoHS | 34 |
|
$0.4748 / $0.4993 | Buy Now |
US Tariff Estimator: CRS2512-FW-3R30ELF by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CRS2512-FW-3R30ELF
CRS2512-FW-3R30ELF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRS2512-FW-3R30ELF Part Data Attributes
|
|
CRS2512-FW-3R30ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRS2512-FW-3R30ELF
Bourns Inc
RES SMD 3.3 OHM 1% 2W 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 6.4 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 3.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 300 V |
Alternate Parts for CRS2512-FW-3R30ELF
This table gives cross-reference parts and alternative options found for CRS2512-FW-3R30ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS2512-FW-3R30ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FPS25FX-3R30LMB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs FPS25FX-3R30LMB |
| HFPS25FP-3R30LM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs HFPS25FP-3R30LM |
| FPS25FX-3R30LMD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs FPS25FX-3R30LMD |
| FPS25FY-3R30LMB | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs FPS25FY-3R30LMB |
| CRS2512QFW-3R30ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs CRS2512QFW-3R30ELF |
| CRM2512-FW-3R30ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs CRM2512-FW-3R30ELF |
| FPS25FY-3R30LMD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs FPS25FY-3R30LMD |
| HFPS25FX-3R30LM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs HFPS25FX-3R30LM |
| HFPS25FY-3R30LM | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs HFPS25FY-3R30LM |
| FPS25FX-3R30LM | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 3.3ohm, 300V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRS2512-FW-3R30ELF vs FPS25FX-3R30LM |
CRS2512-FW-3R30ELF Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, low EMI, and high reliability.
-
The CRS2512-FW-3R30ELF is designed to provide high-frequency noise attenuation and EMI filtering. The device's internal architecture and component selection help to minimize radiated emissions and susceptibility to electromagnetic interference.
-
The CRS2512-FW-3R30ELF is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and automotive applications.
-
Yes, the CRS2512-FW-3R30ELF is designed to withstand high-vibration environments. Bourns' proprietary manufacturing process and component selection ensure the device's reliability and performance in demanding applications.
-
The CRS2512-FW-3R30ELF meets various safety certifications, including AEC-Q200 and IEC 62133. Ensure you follow proper safety guidelines and precautions when handling and integrating this device into your design.