Part Details for CRSP8A12M9 by Oslo Switch Inc
Overview of CRSP8A12M9 by Oslo Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRSP8A12M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32-CRSP8A12M9-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$6.0943 / $9.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7400 / $8.4900 | Buy Now |
Part Details for CRSP8A12M9
CRSP8A12M9 CAD Models
CRSP8A12M9 Part Data Attributes:
|
CRSP8A12M9
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
CRSP8A12M9
Oslo Switch Inc
Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.278 inch | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: UL,CSA | |
Body Breadth | 11.811 mm | |
Body Color | BLACK | |
Body Height | 13.97 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@14VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1250VRMS V | |
End Contact Plating | SILVER | |
Insulation Resistance | 5000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.36 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for CRSP8A12M9
This table gives cross-reference parts and alternative options found for CRSP8A12M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRSP8A12M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRSP6G12M9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP6G12M9 |
CRSP6H12M9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP6H12M9 |
CRSP7G7C9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP7G7C9 |
CRSP8G9C9 | Rocker Switch, SPDT, (on)-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP8G9C9 |
CRSP6A12C9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP6A12C9 |
CRSP6G12C9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP6G12C9 |
CRSP7G12M9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP7G12M9 |
CRSP7A9M9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP7A9M9 |
CRSP6H7C9 | Rocker Switch, SPDT, On-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP6H7C9 |
CRSP7H9C9 | Rocker Switch, SPDT, On-off-(on), Momentary, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRSP8A12M9 vs CRSP7H9C9 |