Part Details for CRT0402-BY-3162GLF by Bourns Inc
Overview of CRT0402-BY-3162GLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for CRT0402-BY-3162GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9626
|
Newark | Resthinfilm 0402 31K6 0.1% 63Mw Tc25 /Tape & Reel - 7" Reel |Bourns CRT0402-BY-3162GLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
118-CRT0402-BY-3162GLFTR-ND
|
DigiKey | RESTHINFILM 0402 31K6 0.1% 63MW Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
CRT0402-BY-3162GLF
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-3162GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0682 | Buy Now |
DISTI #
652-CRT0402BY3162GLF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 0402 31k6 0.1% 63mW TC25 RoHS: Compliant | 0 |
|
$0.0600 / $0.0630 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/16 W - 31.6 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
CRT0402-BY-3162GLF
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-3162GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0682 | Buy Now |
DISTI #
CRT0402-BY-3162GLF
|
Avnet Americas | SMD Chip Resistor, 31.6 kOhm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT0402-BY-3162GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0682 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/16 W - 31.6 Kohm ±0.1% - ±25ppm/°C - 25V - SMD 0402 | 0 |
|
$0.0590 / $0.0690 | Buy Now |
Part Details for CRT0402-BY-3162GLF
CRT0402-BY-3162GLF CAD Models
CRT0402-BY-3162GLF Part Data Attributes
|
CRT0402-BY-3162GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-3162GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |