Part Details for CRT0402-BY-3242GLF by Bourns Inc
Overview of CRT0402-BY-3242GLF by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT0402-BY-3242GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRT0402-BY-3242GLFTR-ND
|
DigiKey | RESTHINFILM 0402 32K4 0.1% 63MW Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0722 | Buy Now |
DISTI #
CRT0402-BY-3242GLF
|
Avnet Americas | ResThinFilm 0402 32k4 0.1% 63mW TC25 - Tape and Reel (Alt: CRT0402-BY-3242GLF) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0606 / $0.0716 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0606 / $0.0716 | Buy Now |
Part Details for CRT0402-BY-3242GLF
CRT0402-BY-3242GLF CAD Models
CRT0402-BY-3242GLF Part Data Attributes
|
CRT0402-BY-3242GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0402-BY-3242GLF
Bourns Inc
Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for CRT0402-BY-3242GLF
This table gives cross-reference parts and alternative options found for CRT0402-BY-3242GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0402-BY-3242GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E32K4BTDF | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3242GLF vs RP73F1E32K4BTDF |
AR02BBC3242 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CRT0402-BY-3242GLF vs AR02BBC3242 |
CPF0402B32K4E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 32400ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BY-3242GLF vs CPF0402B32K4E |
AR02BTC3242 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | CRT0402-BY-3242GLF vs AR02BTC3242 |
TC02G3242BB | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRT0402-BY-3242GLF vs TC02G3242BB |
RP73F1E32K4BTDG | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3242GLF vs RP73F1E32K4BTDG |
CPF0402B32K4E1 | Fixed Resistor, Thin Film, 0.063W, 32400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | CRT0402-BY-3242GLF vs CPF0402B32K4E1 |
PRC0402TTC25Y32.4K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | CRT0402-BY-3242GLF vs PRC0402TTC25Y32.4K+-0.1% |
RP73PF1E32K4BTD | Fixed Resistor, Thin Film, 0.1W, 32400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CRT0402-BY-3242GLF vs RP73PF1E32K4BTD |
AR02BTRC3Y3242 | Fixed Resistor, Thin Film, 0.0625W, 32400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CRT0402-BY-3242GLF vs AR02BTRC3Y3242 |