Part Details for CRTL110H250V1M9 by Oslo Switch Inc
Overview of CRTL110H250V1M9 by Oslo Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRTL110H250V1M9
CRTL110H250V1M9 CAD Models
CRTL110H250V1M9 Part Data Attributes
|
CRTL110H250V1M9
Oslo Switch Inc
Buy Now
Datasheet
|
Compare Parts:
CRTL110H250V1M9
Oslo Switch Inc
Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OSLO SWITCH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: UL,CSA | |
Body Breadth | 22.098 mm | |
Body Color | BLACK | |
Body Height | 26.035 mm | |
Body Length or Diameter | 26.924 mm | |
Center Contact Plating | SILVER OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@14VDC | |
Contact Function | OFF-ON | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER OVER NICKEL | |
Illumination | LAMP | |
Insulation Resistance | 5000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for CRTL110H250V1M9
This table gives cross-reference parts and alternative options found for CRTL110H250V1M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRTL110H250V1M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRTL11G12VR4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs CRTL11G12VR4M9 |
RTL11G12VR3M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL11G12VR3M9 |
RTL111H28V4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL111H28V4M9 |
CRTL11G250V1M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs CRTL11G250V1M9 |
RTL111A6VR4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL111A6VR4M9 |
RTL111A6VG1M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL111A6VG1M9 |
RTL11H125V4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL11H125V4M9 |
CRTL110A6V1M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs CRTL110A6V1M9 |
RTL110A6V4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs RTL110A6V4M9 |
CRTL111H6VG4M9 | Rocker Switch, DPST, Off-on, Maintained, 14A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | Oslo Switch Inc | CRTL110H250V1M9 vs CRTL111H6VG4M9 |