Part Details for CS-5155HDR16 by Cherry Semiconductor Corporation
Overview of CS-5155HDR16 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS-5155HDR16
CS-5155HDR16 CAD Models
CS-5155HDR16 Part Data Attributes
|
CS-5155HDR16
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS-5155HDR16
Cherry Semiconductor Corporation
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CS-5155HDR16
This table gives cross-reference parts and alternative options found for CS-5155HDR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS-5155HDR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17524P | Switching Controller, Voltage-mode, 0.1A, 450kHz Switching Freq-Max, BIPolar, PDIP16, PLASTIC, DIP-16 | Hitachi Ltd | CS-5155HDR16 vs HA17524P |
KA7500C | PWM Controller programmable frequency upto 300khz, 16LD, MDIP, JEDEC MS-001, .300" WIDE, 1500/RAIL | Fairchild Semiconductor Corporation | CS-5155HDR16 vs KA7500C |
SC1109ACSTR | Switching Controller, Voltage-mode, 0.5A, 225kHz Switching Freq-Max, PDSO16, SOIC-16 | Semtech Corporation | CS-5155HDR16 vs SC1109ACSTR |
CS-5155HD16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS-5155HDR16 vs CS-5155HD16 |
KA7500C | PWM Controller programmable frequency upto 300khz, 1500-TUBE | onsemi | CS-5155HDR16 vs KA7500C |
CS-5150HD16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS-5155HDR16 vs CS-5150HD16 |
NJM3524M | Switching Controller, Voltage-mode, 0.1A, 30kHz Switching Freq-Max, BIPolar, PDSO16, DMP-16 | New Japan Radio Co Ltd | CS-5155HDR16 vs NJM3524M |
CS-5151HDR16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS-5155HDR16 vs CS-5151HDR16 |
CS-5158D16 | Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, 0.150 INCH, SO-16 | Cherry Semiconductor Corporation | CS-5155HDR16 vs CS-5158D16 |
AN8014S | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO16, SOP-16 | Panasonic Electronic Components | CS-5155HDR16 vs AN8014S |