Part Details for CS1011-25IO1 by Littelfuse Inc
Overview of CS1011-25IO1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1011-25IO1
CS1011-25IO1 CAD Models
CS1011-25IO1 Part Data Attributes
|
CS1011-25IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CS1011-25IO1
Littelfuse Inc
Silicon Controlled Rectifier, 2300A I(T)RMS, 1000000mA I(T), 2500V V(DRM), 2500V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DISK BUTTON, O-MEDB-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 300 mA | |
JESD-30 Code | O-MEDB-X4 | |
Leakage Current-Max | 60 mA | |
Non-Repetitive Pk On-state Cur | 21000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 1000000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2300 A | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 2500 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |