Datasheets
CS1608X5R105K100NR by: Samwha Electronics

Overview of: CS1608X5R105K100NR by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CS1608X5R105K100NR

Distributor Stock Package QTY Break / Prices
View this part on ComS.I.T. USA
152,000

Part Details for: CS1608X5R105K100NR

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CS1608X5R105K100NR Samwha Electronics

Buy Now Datasheet

Compare Parts:

CS1608X5R105K100NR Samwha Electronics Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,

Rohs Code Yes
Part Life Cycle Code Active
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Manufacturer Series CS1608X5R105K100NRB
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Series CS
Size Code 0603
Temperature Characteristics Code X5R
Temperature Coefficient -/+15ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.8 mm

Alternate Parts for: CS1608X5R105K100NR

Part Number Description Manufacturer Compare
SH18X105K100CT Capacitors Ceramic Capacitor, Ceramic, Walsin Technology Corporation CS1608X5R105K100NR vs SH18X105K100CT
0603X105K100S Capacitors CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd CS1608X5R105K100NR vs 0603X105K100S
0603X105K100N Capacitors CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE Fenghua (HK) Electronics Ltd CS1608X5R105K100NR vs 0603X105K100N
SH18X105K100CG Capacitors Ceramic Capacitor, Ceramic, Walsin Technology Corporation CS1608X5R105K100NR vs SH18X105K100CG
MCCA000522 Capacitors Ceramic Capacitor, Multilayer, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 1uF, 0603 SPC Multicomp CS1608X5R105K100NR vs MCCA000522

Update Alert Settings for: CS1608X5R105K100NR by Samwha Electronics

  • Please alert me when CS1608X5R105K100NR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS1608X5R105K100NR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1608X5R105K100NR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS1608X5R105K100NR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1608X5R105K100NR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1608X5R105K100NR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.