-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1748-ND
|
DigiKey | IC FRACT N SYNTH 10MSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2018 In Stock |
|
$6.9583 / $10.9900 | Buy Now |
DISTI #
CS2000CP-CZZ
|
Avnet Americas | Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP Rail - Rail/Tube (Alt: CS2000CP-CZZ) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$6.3196 / $6.9930 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 825 |
|
RFQ | |
DISTI #
CS2000CP-CZZ
|
Avnet Silica | Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP Rail (Alt: CS2000CP-CZZ) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | MSOP10 | 2022 |
|
RFQ | |
|
Win Source Electronics | IC SYNTHESIZER & CLK MULT 10MSOP | 57994 |
|
$4.6160 / $6.9240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS2000CP-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2000CP-CZZ
Cirrus Logic
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |