Part Details for CS2000P-CZZR by Cirrus Logic
Overview of CS2000P-CZZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for CS2000P-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS2000P-CZZR-ND
|
DigiKey | IC FRACT N SYNTH 10MSOP Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.6967 | Buy Now |
DISTI #
CS2000P-CZZR
|
Avnet Americas | Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP T/R - Tape and Reel (Alt: CS2000P-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$6.3196 / $6.9930 | Buy Now |
DISTI #
CS2000P-CZZR
|
Avnet Silica | Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP T/R (Alt: CS2000P-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS2000P-CZZR
CS2000P-CZZR CAD Models
CS2000P-CZZR Part Data Attributes
|
CS2000P-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS2000P-CZZR
Cirrus Logic
Phase Locked Loop, Hybrid, PDSO10, 3 MM, LEAD FREE, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 18 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |