Part Details for CS2073L120+16 by Fuji Electric Co Ltd
Overview of CS2073L120+16 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2073L120+16
CS2073L120+16 CAD Models
CS2073L120+16 Part Data Attributes
|
CS2073L120+16
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS2073L120+16
Fuji Electric Co Ltd
AC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 120 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 16000 V | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Trim/Adjustable Output | NO |
Alternate Parts for CS2073L120+16
This table gives cross-reference parts and alternative options found for CS2073L120+16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2073L120+16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2073L120-16 | AC-DC Unregulated Power Supply Module, 1 Output, Hybrid | Fuji Electric Co Ltd | CS2073L120+16 vs CS2073L120-16 |