Part Details for CS2073L120+20 by Fuji Electric Co Ltd
Overview of CS2073L120+20 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS2073L120+20
CS2073L120+20 CAD Models
CS2073L120+20 Part Data Attributes
|
CS2073L120+20
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS2073L120+20
Fuji Electric Co Ltd
AC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 120 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 20000 V | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Trim/Adjustable Output | NO |