Part Details for CS2097 by Fuji Electric Co Ltd
Overview of CS2097 by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CS2097
CS2097 CAD Models
CS2097 Part Data Attributes
|
CS2097
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS2097
Fuji Electric Co Ltd
AC-DC Regulated Power Supply Module, 1 Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CAN ALSO BE OPERATED USING 240V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | X-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 5000 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | NO |