Part Details for CS30-14IO1 by IXYS Corporation
Overview of CS30-14IO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for CS30-14IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS30-14IO1-ND
|
DigiKey | SCR 1.4KV 49A TO247AD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4 In Stock |
|
$3.1073 / $6.3800 | Buy Now |
DISTI #
747-CS30-14IO1
|
Mouser Electronics | SCRs 30 Amps 1400V RoHS: Compliant | 4 |
|
$3.1000 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.0100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.1700 / $3.5100 | Buy Now |
DISTI #
CS30-14IO1
|
TME | Thyristor, 1.4kV, Ifmax: 47A, 30A, Igt: 55mA, TO247AD, THT, tube Min Qty: 1 | 277 |
|
$3.4500 / $4.6600 | Buy Now |
Part Details for CS30-14IO1
CS30-14IO1 CAD Models
CS30-14IO1 Part Data Attributes
|
CS30-14IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CS30-14IO1
IXYS Corporation
Silicon Controlled Rectifier, 49A I(T)RMS, 31000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 330 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 31000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 49 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |