Part Details for CS300-38HK-QY by Panduit Corp
Overview of CS300-38HK-QY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS300-38HK-QY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W6532
|
Newark | Copper Mechanical Lug, 1 Hole, 1 Barrel,/Pc |Panduit CS300-38HK-QY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70927564
|
RS | One-hole, copper Lug, heX key screw, #1 AWG - 350 kcmil, 3/8 (9.5mm) stud hole. | Panduit CS300-38HK-QY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0900 / $38.1500 | RFQ |