Part Details for CS325S24000000ABJT by Citizen Finedevice Co Ltd
Overview of CS325S24000000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS325S24000000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W3348
|
Newark | Smd Crystal 3.2X2.5Mm/Tape & Reel |Citizen Finedevice CS325S24000000ABJT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.1700 | Buy Now |
DISTI #
300-3004-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
178995 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
695-CS325S24.000ABJT
|
Mouser Electronics | Crystals 24MHz -10C +60C 18pF 50ppm RoHS: Compliant | 6682 |
|
$0.9130 / $0.9200 | Buy Now |
|
Future Electronics | CS Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 51000Reel |
|
$0.9150 | Buy Now |
|
Future Electronics | CS Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
DISTI #
SMC-CS325S24000000ABJT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2104, 2049, 2039 | 14000 |
|
RFQ | |
|
New Advantage Corporation | CS Series 24 MHz �30 ppm 10 pF -40 to +85 �C Surface Mount Crystal - SMD-4 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$0.5733 / $0.6143 | Buy Now |
Part Details for CS325S24000000ABJT
CS325S24000000ABJT CAD Models
CS325S24000000ABJT Part Data Attributes:
|
CS325S24000000ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CS325S24000000ABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for CS325S24000000ABJT
This table gives cross-reference parts and alternative options found for CS325S24000000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS325S24000000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA324240F35GDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs GA324240F35GDT |
GA324240F35GDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs GA324240F35GDR |
HG324240F35HDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs HG324240F35HDR |
HG324240F35GDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs HG324240F35GDR |
GA324240F35HDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs GA324240F35HDT |
HG324240F35IDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs HG324240F35IDR |
GA324240F35HDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs GA324240F35HDR |
HG324240F35GDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs HG324240F35GDT |
HG324240F35IDT | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs HG324240F35IDT |
GA324240F35IDR | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | CS325S24000000ABJT vs GA324240F35IDR |