Part Details for CS3341YD14 by onsemi
Overview of CS3341YD14 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3341YD14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0354
|
Newark | Analog Circuit, 1 Func, Bipolar, Pdso14 |Onsemi CS3341YD14 RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $0.9150 | Buy Now |
DISTI #
CS3341YD14
|
Avnet Americas | - Rail/Tube (Alt: CS3341YD14) RoHS: Not Compliant Min Qty: 563 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1375 Partner Stock |
|
$0.5514 / $0.6582 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, BIPolar, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1375 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for CS3341YD14
CS3341YD14 CAD Models
CS3341YD14 Part Data Attributes
|
CS3341YD14
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3341YD14
onsemi
Alternator Voltage Regulator Darlington Driver, SOIC-14 NB, 55-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS3341YD14
This table gives cross-reference parts and alternative options found for CS3341YD14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3341YD14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3341YD14G | Alternator Voltage Regulator Darlington Driver, SOIC-14 NB, 55-TUBE | onsemi | CS3341YD14 vs CS3341YD14G |
CS3341YDR14G | Alternator Voltage Regulator Darlington Driver, SOIC-14 NB, 2500-REEL | onsemi | CS3341YD14 vs CS3341YDR14G |