Power Circuits
CS3843BGDR14
Description: 1A SWITCHING CONTROLLER, PDSO14, SO-14

Overview of CS3843BGDR14 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CS3843BGDR14 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS3843BGDR14 by onsemi

CS3843BGDR14
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
12 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Switching Frequency-Max
500 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CS3843BGDR14
    onsemi
    1A SWITCHING CONTROLLER, PDSO14, SO-14
    VS

Alternate Parts for CS3843BGDR14

This table gives cross-reference parts and alternative options found for CS3843BGDR14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3843BGDR14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS3842AGD14 1A SWITCHING CONTROLLER, PDSO14, SOP-14 onsemi CS3843BGDR14 vs CS3842AGD14
CS3842BGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi CS3843BGDR14 vs CS3842BGD14
CS3843BGD14 1A SWITCHING CONTROLLER, PDSO14, 0.150 INCH, MS-012, SOIC-14 onsemi CS3843BGDR14 vs CS3843BGD14
Part Number Description Manufacturer Compare
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited CS3843BGDR14 vs IP3845D-14
LT1241CN8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc CS3843BGDR14 vs LT1241CN8
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors CS3843BGDR14 vs IP2845AJ
UC3844G-S08-T Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd CS3843BGDR14 vs UC3844G-S08-T
IP2845J Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors CS3843BGDR14 vs IP2845J
5962-8670406VXX 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments CS3843BGDR14 vs 5962-8670406VXX
UC2844AQD 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CS3843BGDR14 vs UC2844AQD
5962-8670401CA Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP14, CERAMIC, DIP-14 Linfinity Microelectronics CS3843BGDR14 vs 5962-8670401CA
CS-3844N8 Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, Cherry Semiconductor Corporation CS3843BGDR14 vs CS-3844N8
TC28C43EOE Switching Controller, Current-mode, 1.2A, 1000kHz Switching Freq-Max, BICMOS, PDSO16, Telcom Semiconductor Inc CS3843BGDR14 vs TC28C43EOE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS3843BGDR14 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS3843BGDR14 by onsemi

Select Manufacturer
Which Manufacturer of CS3843BGDR14 would you like to use for your alert(s)?
  • Please alert me when CS3843BGDR14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS3843BGDR14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS3843BGDR14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS3843BGDR14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS3843BGDR14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS3843BGDR14 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: