Part Details for CS402 by Vanguard Electronics Company
Overview of CS402 by Vanguard Electronics Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CS402
CS402 CAD Models
CS402 Part Data Attributes
|
CS402
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
CS402
Vanguard Electronics Company
Current Sense Transformer, 1:50:50:50:50
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
ET Product-Min | 70 V-us | |
Height | 12.065 mm | |
Length | 19.05 mm | |
Load Resistance | 1.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current 1 | 10 A | |
Peak Primary Current | 10 A | |
Primary Inductance | 5300 µH | |
Primary Type | WOUND PRIMARY | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50:50:50:50 | |
Width | 19.05 mm |