Part Details for CS4122XDWF24 by onsemi
Overview of CS4122XDWF24 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CS4122XDWF24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0385
|
Newark | Each |Onsemi CS4122XDWF24 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.7900 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 0.08A, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3897 |
|
$2.1500 / $2.5300 | Buy Now |
DISTI #
4193162
|
Farnell | EACH RoHS: Compliant Min Qty: 150 Lead time: 3 Weeks, 1 Days Container: Each | 3897 |
|
$3.3757 | Buy Now |
Part Details for CS4122XDWF24
CS4122XDWF24 CAD Models
CS4122XDWF24 Part Data Attributes:
|
CS4122XDWF24
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS4122XDWF24
onsemi
Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 30-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC−24 WB | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 0.0751 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.08 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CS4122XDWF24
This table gives cross-reference parts and alternative options found for CS4122XDWF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4122XDWF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4122XDWFR24 | Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 1000-REEL | onsemi | CS4122XDWF24 vs CS4122XDWFR24 |
CS4122XDWF24 | Buffer/Inverter Based Peripheral Driver, 0.08A, PDSO24, SO-24 | Cherry Semiconductor Corporation | CS4122XDWF24 vs CS4122XDWF24 |
CS4122XDWF24G | Triple Air-Core Gauge Driver with Serial Bus Input, SOIC−24 WB, 30-TUBE | onsemi | CS4122XDWF24 vs CS4122XDWF24G |