There are no models available for this part yet.
Overview of CS4226-BQ by Crystal Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for CS4226-BQ by Crystal Semiconductor Corp
Part Data Attributes for CS4226-BQ by Crystal Semiconductor Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYSTAL SEMICONDUCTOR CORP
|
Package Description
|
TQFP-44
|
Reach Compliance Code
|
unknown
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G44
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
115 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for CS4226-BQ
This table gives cross-reference parts and alternative options found for CS4226-BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4226-BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4226-BQZ | Consumer Circuit, CMOS, PQFP44, LEAD FREE, MS-026, TQFP-44 | Cirrus Logic | CS4226-BQ vs CS4226-BQZ |
CS4226-KQ | Consumer Circuit, CMOS, PQFP44, TQFP-44 | Crystal Semiconductor Corp | CS4226-BQ vs CS4226-KQ |
CS4226-KQ | Consumer Circuit, CMOS, PQFP44, MS-026, TQFP-44 | Cirrus Logic | CS4226-BQ vs CS4226-KQ |
CS4226-BQ | Consumer Circuit, CMOS, PQFP44, MS-026, TQFP-44 | Cirrus Logic | CS4226-BQ vs CS4226-BQ |
Related Parts for CS4226-BQ
-
CS4226-BQZOther Consumer ICs
-
CS5361-DZZAnalog to Digital Converters
-
CS3972YN8Switching Regulator or Controllers
-
CS4331-KSDigital to Analog Converters
-
CS1615-FSZROther Interface ICs
-
MBM29F800TA-90PFTRFlash Memories
-
SMAJ64ATransient Suppressors
-
CS1613A-FSZRDisplay Drivers
-
CS230001-CZZClock Drivers