Datasheets
CS42438-CMZ by: Cirrus Logic

Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52

Part Details for CS42438-CMZ by Cirrus Logic

Overview of CS42438-CMZ by Cirrus Logic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CS42438-CMZ

Part # Distributor Description Stock Price Buy
DISTI # 598-1032-ND
DigiKey IC CODEC 108DB 192KHZ 52-MQFP Min Qty: 192 Lead time: 24 Weeks Container: Tray Limited Supply - Call
  • 192 $11.8204
$11.8204 Buy Now
DISTI # CS42438-CMZ
Avnet Silica Audio Codec 6ADC / 8DAC 24-Bit 52-Pin MQFP Rail (Alt: CS42438-CMZ) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 15
  • 15 $15.0400
$15.0400 Buy Now

Part Details for CS42438-CMZ

CS42438-CMZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CS42438-CMZ Part Data Attributes

CS42438-CMZ Cirrus Logic
Buy Now Datasheet
Compare Parts:
CS42438-CMZ Cirrus Logic Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer CIRRUS LOGIC INC
Part Package Code QFP
Package Description QFP, QFP52,.52SQ
Pin Count 52
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer Cirrus Logic
Additional Feature ALSO REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G52
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 52
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP52,.52SQ
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 3.14 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 10 mm

CS42438-CMZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS42438-CMZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS42438-CMZ by Cirrus Logic

  • Please alert me when CS42438-CMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS42438-CMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS42438-CMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS42438-CMZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS42438-CMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS42438-CMZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: