Consumer Circuits
CS42438-DMZ
Cirrus Logic
Description: Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52

Overview of CS42438-DMZ by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CS42438-DMZ by Cirrus Logic

Part # Manufacturer Description Stock Price Buy
DISTI # 598-1614-ND
DigiKey IC CODEC 108DB 192KHZ 52-MQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray 460
In Stock
  • 1 $18.2800
  • 10 $16.8030
  • 25 $16.1064
  • 96 $14.1912
  • 288 $13.4946
$13.4946 / $18.2800 Buy Now

CAD Models for CS42438-DMZ by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS42438-DMZ by Cirrus Logic

CS42438-DMZ
Cirrus Logic
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
QFP
Package Description
QFP, QFP52,.52SQ
Pin Count
52
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Cirrus Logic
Additional Feature
ALSO REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP52,.52SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3.14 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. CS42438-DMZ
    Cirrus Logic
    Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52
    VS

Alternate Parts for CS42438-DMZ

This table gives cross-reference parts and alternative options found for CS42438-DMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42438-DMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS42438-CMZR Consumer Circuit, CMOS, PQFP52, LEAD FREE, MS-022, MQFP-52 Cirrus Logic CS42438-DMZ vs CS42438-CMZR

Related Parts for CS42438-DMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS42438-DMZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS42438-DMZ by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS42438-DMZ would you like to use for your alert(s)?
  • Please alert me when CS42438-DMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS42438-DMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS42438-DMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS42438-DMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS42438-DMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS42438-DMZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: