There are no models available for this part yet.
Overview of CS42528-CQZR by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS42528-CQZR by Cirrus Logic
Part Data Attributes for CS42528-CQZR by Cirrus Logic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Cirrus Logic
|
Additional Feature
|
ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for CS42528-CQZR
This table gives cross-reference parts and alternative options found for CS42528-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42528-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS42528-DQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42528-CQZR vs CS42528-DQZ |
CS42528-CQZ | Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64 | Cirrus Logic | CS42528-CQZR vs CS42528-CQZ |
CS42528-IQ | Consumer Circuit, PQFP64, LQFP-64 | Cirrus Logic | CS42528-CQZR vs CS42528-IQ |
Related Parts for CS42528-CQZR
-
ATSAM4S16CA-AUMicrocontrollers
-
CS4272-CZZROther Consumer ICs
-
CS5341-CZZRAnalog to Digital Converters
-
CSLW6B40MOther Analog ICs
-
CS5301GDW32GSwitching Regulator or Controllers
-
NCV8402ADDR2GPeripheral Drivers
-
CSD19537Q3Power Field-Effect Transistors
-
CS4382A-CQZRDigital to Analog Converters
-
DSPB56367AG150Digital Signal Processors