Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 300 | Tube |
|
View this part on Bristol Electronics | 19 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
19
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS4271-CZZ
Yes
Yes
Obsolete
TSSOP
TSSOP, TSSOP28,.25
28
compliant
8542.39.00.01
Cirrus Logic
8.55
ALSO REQUIRES 3.3V POWER SUPPLY
CONSUMER CIRCUIT
R-PDSO-G28
e3
9.7 mm
3
1
28
70 °C
-10 °C
PLASTIC/EPOXY
TSSOP
TSSOP28,.25
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4271-CZ Consumer Circuits | Consumer Circuit, CMOS, PDSO28, 4.40 MM, MO-153, TSSOP-28 | Cirrus Logic | CS4271-CZZ vs CS4271-CZ |
CS4271-CZZR Consumer Circuits | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS4271-CZZ vs CS4271-CZZR |