-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4271-CZZ-ND
|
DigiKey | IC CODEC AUD 24BIT 114DB 28TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1419 In Stock |
|
$6.2448 / $11.0100 | Buy Now |
DISTI #
CS4271-CZZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube - Rail/Tube (Alt: CS4271-CZZ) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
777-CS4271-CZZ
|
Mouser Electronics | Interface - CODECs Stereo Audio CODEC 108 dB 192 kHz RoHS: Compliant | 3587 |
|
$6.7600 / $10.8300 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
CS4271-CZZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube - Rail/Tube (Alt: CS4271-CZZ) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
CS4271-CZZ
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube - Rail/Tube (Alt: CS4271-CZZ) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4271-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4271-CZZ
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.3V POWER SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CS4271-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4271-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4271-CZ | Consumer Circuit, CMOS, PDSO28, 4.40 MM, MO-153, TSSOP-28 | Cirrus Logic | CS4271-CZZ vs CS4271-CZ |
CS4271-CZZR | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS4271-CZZ vs CS4271-CZZR |