-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4272-CZZ-ND
|
DigiKey | IC CODEC AUD 24BIT 114DB 28TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
836 In Stock |
|
$7.5144 / $11.5400 | Buy Now |
DISTI #
777-CS4272-CZZ
|
Mouser Electronics | Interface - CODECs Stereo Audio CODEC 114 dB 192 kHz RoHS: Compliant | 4587 |
|
$7.0900 / $11.4900 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
CS4272-CZZ
|
TME | IC: interface, codec audio, 2.37÷5.25VDC, SMD, TSSOP28, Ch: 2, tube Min Qty: 1 | 860 |
|
$9.7000 / $11.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$11.3369 / $12.4446 | Buy Now |
|
Vyrian | OEM/CM Only | 78 |
|
RFQ | |
|
Win Source Electronics | IC CODEC AUD 24BIT 114DB 28TSSOP | 32000 |
|
$2.1670 / $3.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4272-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4272-CZZ
Cirrus Logic
Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.3V POWER SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CS4272-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4272-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4272-CZZR | Consumer Circuit, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | Cirrus Logic | CS4272-CZZ vs CS4272-CZZR |