Part Details for CS4344-CZZR by Cirrus Logic
Results Overview of CS4344-CZZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4344-CZZR Information
CS4344-CZZR by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4344-CZZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | TSSOP 10/C/10-PIN, 192KHZ STEREO D/A CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 806 |
|
$1.6500 | Buy Now |
|
|
Win Source Electronics | IC DAC 24BIT 192KHZ 10-TSSOP | 44720 |
|
$0.3258 / $0.4207 | Buy Now |
US Tariff Estimator: CS4344-CZZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4344-CZZR
CS4344-CZZR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CS4344-CZZR Part Data Attributes
|
|
CS4344-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4344-CZZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, MO-187, TSSOP-10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | CIRRUS LOGIC INC | |
| Package Description | 3 MM, MO-187, TSSOP-10 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 111 Weeks | |
| Samacsys Manufacturer | Cirrus Logic | |
| Analog Output Voltage-Max | 2.429 V | |
| Analog Output Voltage-Min | -2.429 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | 2'S COMPLEMENT | |
| Input Format | SERIAL | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 3 mm |
Alternate Parts for CS4344-CZZR
This table gives cross-reference parts and alternative options found for CS4344-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4344-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV320DAC3120IRHBR | Texas Instruments | $1.2615 | Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85 | CS4344-CZZR vs TLV320DAC3120IRHBR |
| CS4344-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZR vs CS4344-CZZ |
| CS4345-DZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZR vs CS4345-DZZ |
| AK4344ET | Asahi Kasei Power Devices Corporation | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16 | CS4344-CZZR vs AK4344ET |
| CS4345CZZR | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZR vs CS4345CZZR |
| CS4348-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZR vs CS4348-CZZ |
CS4344-CZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To optimize the analog input stage, ensure that the input signal is properly terminated, use a low-noise, low-impedance signal source, and keep the input signal within the recommended voltage range.
-
The CS4344 supports clock frequencies up to 256 fs (fs = sample frequency). However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To configure the CS4344 for master clock mode, set the MCLK pin to the desired clock frequency, and ensure that the BCK and LRCK pins are properly configured for the desired audio format.
-
To minimize noise and ensure proper operation, keep the analog and digital signal paths separate, use a solid ground plane, and keep the clock signal traces short and shielded.