Consumer Circuits
CS4412A-CNZ
Cirrus Logic
Description: Audio Amplifier, 30W, 4 Channel(s), 1 Func, 9 X 9 MM, LEAD FREE, MO-220, QFN-48

Overview of CS4412A-CNZ by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CS4412A-CNZ by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS4412A-CNZ by Cirrus Logic

CS4412A-CNZ
Cirrus Logic
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
QFN
Package Description
HVQCCN, LCC48,.35SQ,25
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Cirrus Logic
Additional Feature
ALSO OPERATES WITH 3.3V AND 5V SUPPLY
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N48
Length
9 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Power-Nom
30 W
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.35SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
9 mm
Want to compare parts?
  1. CS4412A-CNZ
    Cirrus Logic
    Audio Amplifier, 30W, 4 Channel(s), 1 Func, 9 X 9 MM, LEAD FREE, MO-220, QFN-48
    VS

Alternate Parts for CS4412A-CNZ

This table gives cross-reference parts and alternative options found for CS4412A-CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4412A-CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS4412-CNZR Audio Amplifier, 30W, 4 Channel(s), 1 Func, 9 X 9 MM, LEAD FREE, QFN-48 Cirrus Logic CS4412A-CNZ vs CS4412-CNZR

Related Parts for CS4412A-CNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS4412A-CNZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS4412A-CNZ by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS4412A-CNZ would you like to use for your alert(s)?
  • Please alert me when CS4412A-CNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS4412A-CNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS4412A-CNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS4412A-CNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS4412A-CNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS4412A-CNZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: