Part Details for CS47L35-CWZR by Cirrus Logic
Overview of CS47L35-CWZR by Cirrus Logic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CS47L35-CWZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2417-1-ND
|
DigiKey | IC LOW PRW AUDIO HUB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9296 / $15.1200 | Buy Now |
DISTI #
CS47L35-CWZR
|
Avnet Americas | IC LOW PRW AUDIO HUB FOR WEARABLE TECH - Tape and Reel (Alt: CS47L35-CWZR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$11.4080 | Buy Now |
DISTI #
777-CS47L35-CWZR
|
Mouser Electronics | Interface - CODECs IC Low Prw Audio Hub for Wearable Tech RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
DISTI #
CS47L35-CWZR
|
Avnet Silica | IC LOW PRW AUDIO HUB FOR WEARABLE TECH (Alt: CS47L35-CWZR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | Ultralow Power HD Voice Processors RoHS: Compliant Min Qty: 1 Package Multiple: 7000 | 13850 |
|
$12.7300 / $13.6800 | Buy Now |
|
Win Source Electronics | IC LOW PRW AUDIO HUB | 108200 |
|
$1.7900 / $2.6850 | Buy Now |
Part Details for CS47L35-CWZR
CS47L35-CWZR CAD Models
CS47L35-CWZR Part Data Attributes
|
CS47L35-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS47L35-CWZR
Cirrus Logic
PCM Codec,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | WLCSP-101 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Filter | YES | |
JESD-30 Code | R-PBGA-B101 | |
Length | 4.555 mm | |
Number of Functions | 1 | |
Number of Terminals | 101 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.538 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.646 mm |