Part Details for CS48DV2B-DQZ by Cirrus Logic
Overview of CS48DV2B-DQZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CS48DV2B-DQZ
CS48DV2B-DQZ CAD Models
CS48DV2B-DQZ Part Data Attributes
|
CS48DV2B-DQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS48DV2B-DQZ
Cirrus Logic
Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS48DV2B-DQZ
This table gives cross-reference parts and alternative options found for CS48DV2B-DQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS48DV2B-DQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS48DV2B-DQZR | Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | CS48DV2B-DQZ vs CS48DV2B-DQZR |
CS48DV2B-CQZR | Dolby Noise Reduction IC, PQFP48, 7 X 7 MM, 1.40 MM, LEAD FREE, MS-026, LQFP-48 | Cirrus Logic | CS48DV2B-DQZ vs CS48DV2B-CQZR |