Datasheets
CS5101A-BL8 by:

Part Intelligence Details for: CS5101A-BL8 by Crystal Semiconductor Corp

Overview of: CS5101A-BL8 by Crystal Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: CS5101A-BL8

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

CS5101A-BL8 Crystal Semiconductor Corp

Buy Now Datasheet

Compare Parts:

CS5101A-BL8 Crystal Semiconductor Corp ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, LCC-28

Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CRYSTAL SEMICONDUCTOR CORP
Package Description PLASTIC, LCC-28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 8.12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Linearity Error-Max (EL) 0.002%
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 2
Number of Bits 16
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Power Supplies +-5 V
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for: CS5101A-BL8

Part Number Description Manufacturer Compare
CS5101A-KL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, LCC-28 Crystal Semiconductor Corp CS5101A-BL8 vs CS5101A-KL8
CS5101A-AL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, MS-047, LCC-28 Cirrus Logic CS5101A-BL8 vs CS5101A-AL8
CS5101A-JL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, MS-047, LCC-28 Cirrus Logic CS5101A-BL8 vs CS5101A-JL8
Part Number Description Manufacturer Compare
5962-9169102MXA Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Defense Logistics Agency CS5101A-BL8 vs 5962-9169102MXA
CS5101A-JL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, MS-047, LCC-28 Cirrus Logic CS5101A-BL8 vs CS5101A-JL8
CS5101A-JP8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, PLASTIC, DIP-28 Crystal Semiconductor Corp CS5101A-BL8 vs CS5101A-JP8
CS5101A-AP8 Converters 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Rochester Electronics LLC CS5101A-BL8 vs CS5101A-AP8
CS5101A-KL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, LCC-28 Crystal Semiconductor Corp CS5101A-BL8 vs CS5101A-KL8
5962-9169101MXA Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies CS5101A-BL8 vs 5962-9169101MXA
CS5101A-BP8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Cirrus Logic CS5101A-BL8 vs CS5101A-BP8
5962-9169101MXX Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, CDIP28, CERAMIC, DIP-28 Maxwell Technologies CS5101A-BL8 vs 5962-9169101MXX
CS5101A-KP8 Converters 2-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-020, DIP-28 Rochester Electronics LLC CS5101A-BL8 vs CS5101A-KP8
CS5101A-AL8 Converters ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28, PLASTIC, MS-047, LCC-28 Cirrus Logic CS5101A-BL8 vs CS5101A-AL8

Update Alert Settings for: CS5101A-BL8 by Crystal Semiconductor Corp

  • Please alert me when CS5101A-BL8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CS5101A-BL8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS5101A-BL8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CS5101A-BL8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS5101A-BL8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS5101A-BL8 by Crystal Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.