Part Details for CS5112YDWF24 by Rochester Electronics LLC
Overview of CS5112YDWF24 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS5112YDWF24
CS5112YDWF24 CAD Models
CS5112YDWF24 Part Data Attributes:
|
CS5112YDWF24
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS5112YDWF24
Rochester Electronics LLC
2.5 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CS5112YDWF24
This table gives cross-reference parts and alternative options found for CS5112YDWF24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5112YDWF24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5112YDWFR24 | Switching Regulator, Current-mode, 2.5A, 120kHz Switching Freq-Max, PDSO24, 0.300 INCH, SO-24 | Cherry Semiconductor Corporation | CS5112YDWF24 vs CS5112YDWFR24 |
CS5112YDWFR24G | 2.5 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PDSO24, LEAD FREE, SOIC-24 | Rochester Electronics LLC | CS5112YDWF24 vs CS5112YDWFR24G |
CS5112YDWF24G | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 30-TUBE, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWF24G |
CS5112YDWFR24 | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWFR24 |
CS5112YDWF24 | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 30-TUBE, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWF24 |
CS5112YDWF24 | Switching Regulator, Current-mode, 2.5A, 120kHz Switching Freq-Max, PDSO24, 0.300 INCH, SO-24 | Cherry Semiconductor Corporation | CS5112YDWF24 vs CS5112YDWF24 |
CS5112YDWFR24G | 1.4 A Switching Regulator with 5.0 V, 100 mA Linear Regulator with Watchdog, RESETbar and ENABLEbar, SOIC−24 WB, 1000-REEL, Automotive Qualified | onsemi | CS5112YDWF24 vs CS5112YDWFR24G |