-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS51414EDR8GOSCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3647 In Stock |
|
$1.0353 / $2.4400 | Buy Now |
DISTI #
CS51414EDR8G
|
Avnet Americas | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 400 Partner Stock |
|
$2.7280 / $3.2560 | Buy Now |
DISTI #
863-CS51414EDR8G
|
Mouser Electronics | Switching Voltage Regulators 1.5A Low Voltage Buck RoHS: Compliant | 14916 |
|
$1.2300 / $2.0600 | Buy Now |
|
Future Electronics | CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
CS51414EDR8G
|
Avnet Americas | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 400 Partner Stock |
|
$2.7280 / $3.2560 | Buy Now |
DISTI #
CS51414EDR8G
|
Avnet Americas | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC - Tape and Reel (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 400 Partner Stock |
|
$2.7280 / $3.2560 | Buy Now |
DISTI #
SMC-cs51414edr8g
|
Sensible Micro Corporation | Ic Reg Buck Adj 1.5A 8Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 410 |
|
$1.1289 / $1.2147 | RFQ |
DISTI #
CS51414EDR8G
|
Avnet Asia | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 49 Weeks, 0 Days | 5000 |
|
$1.1959 / $1.4521 | Buy Now |
DISTI #
CS51414EDR8G
|
Avnet Silica | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CS51414EDR8G
|
EBV Elektronik | DC/DC Switching Regulator, -888, Synchronous Buck (Step Down), 1 Output, 0, 520 kHz, 8 Pins, SOIC (Alt: CS51414EDR8G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS51414EDR8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS51414EDR8G
onsemi
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CURRENT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 594 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CS51414EDR8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51414EDR8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS51414GD8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51414EDR8G vs CS51414GD8 |
CS51414GD8G | 3 A SWITCHING REGULATOR, 594 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | CS51414EDR8G vs CS51414GD8G |
CS51414ED8 | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE | onsemi | CS51414EDR8G vs CS51414ED8 |
CS51414EDR8 | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS51414EDR8G vs CS51414EDR8 |
CS51414ED8G | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | CS51414EDR8G vs CS51414ED8G |
CS51414GDR8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | CS51414EDR8G vs CS51414GDR8 |
CS51414GDR8G | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | CS51414EDR8G vs CS51414GDR8G |
CS51414ED8 | 3A SWITCHING REGULATOR, 594kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | CS51414EDR8G vs CS51414ED8 |
CS51414GD8G | Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | onsemi | CS51414EDR8G vs CS51414GD8G |