There are no models available for this part yet.
Overview of CS5165AGDWR16 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CS5165AGDWR16 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK0444
|
Newark | Cs5165Agdwr16, Ic's |Onsemi CS5165AGDWR16 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.6800 | Buy Now | |
DISTI #
CS5165AGDWR16
|
Avnet Americas | - Tape and Reel (Alt: CS5165AGDWR16) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 800 Partner Stock |
|
$1.0350 / $1.2354 | Buy Now | |
Rochester Electronics | Switching Controller, Current/voltage-mode, 0.015A, 1000kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$1.0300 / $1.2200 | Buy Now |
CAD Models for CS5165AGDWR16 by onsemi
Part Data Attributes for CS5165AGDWR16 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SO-16 WB
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
751G-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
8 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.015 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for CS5165AGDWR16
This table gives cross-reference parts and alternative options found for CS5165AGDWR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5165AGDWR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5165AGDW16G | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 47-TUBE | onsemi | CS5165AGDWR16 vs CS5165AGDW16G |
CS5165AGDWR16G | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 1000-REEL | onsemi | CS5165AGDWR16 vs CS5165AGDWR16G |
CS5165AGDWR16G | 0.015 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | CS5165AGDWR16 vs CS5165AGDWR16G |
CS5165AGDW16 | 5-Bit Synchronous CPU Buck Controller, SO-16 WB, 47-TUBE | onsemi | CS5165AGDWR16 vs CS5165AGDW16 |
CS5165AGDW16G | 0.015 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | CS5165AGDWR16 vs CS5165AGDW16G |
CS5165AGDWR16 | 0.015 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | CS5165AGDWR16 vs CS5165AGDWR16 |
Related Parts for CS5165AGDWR16
-
CS5165AGDW16GSwitching Regulator or Controllers
-
MTD20N03HDLT4Power Field-Effect Transistors
-
CS5351-KZZAnalog to Digital Converters
-
CS5204-1GDPR3Linear Regulator ICs
-
CS4385A-DQZRDigital to Analog Converters
-
XPC8240RZU250EMicroprocessors
-
MC33152DR2MOSFET Drivers
-
CS42438-CMZROther Consumer ICs
-
CAT25020VP2I-GT3EEPROMs