There are no models available for this part yet.
Overview of CS5165HGDW16 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CS5165HGDW16 by Rochester Electronics LLC
Part Data Attributes for CS5165HGDW16 by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
2.65 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for CS5165HGDW16
This table gives cross-reference parts and alternative options found for CS5165HGDW16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5165HGDW16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS5165HGDWR16 | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | Rochester Electronics LLC | CS5165HGDW16 vs CS5165HGDWR16 |
CS-5165DW16 | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO16 | onsemi | CS5165HGDW16 vs CS-5165DW16 |
CS5165GDWR16 | Fast, Precise 5-Bit Synchronous Buck Controller for the Next Generation Low Voltage Pentium ® II Processors, SO-16 WB, 1000-REEL | onsemi | CS5165HGDW16 vs CS5165GDWR16 |
CS5165HGDW16 | 5-Bit Synchronous Buck Controller, SO-16 WB, 47-TUBE | onsemi | CS5165HGDW16 vs CS5165HGDW16 |
Related Parts for CS5165HGDW16
-
CS5165HGDWR16Switching Regulator or Controllers
-
CSD19533Q5APower Field-Effect Transistors
-
CS5321-BLAnalog to Digital Converters
-
CS9201YDFR8Linear Regulator ICs
-
CS4352-CZZDigital to Analog Converters
-
CS42448-DQZROther Consumer ICs
-
SMAJ5.0CATransient Suppressors
-
CVH510K20TNon-linear Resistors
-
CTA06-1200CWTRIACs